Direct

MP18851-A4BGSE-Z | |
|---|---|
DigiKey Part Number | 1589-MP18851-A4BGSE-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP18851-A4BGSE-Z |
Description | DGTL ISO 3KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 500mA, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.10211 | £2,755.27 |
| 5,000 | £1.08002 | £5,400.10 |
| Unit Price without VAT: | £1.10211 |
|---|---|
| Unit Price with VAT: | £1.32253 |


