4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18851-A4BGLU-P

DigiKey Part Number
1589-MP18851-A4BGLU-PTR-ND - Tape & Reel (TR)
1589-MP18851-A4BGLU-PCT-ND - Cut Tape (CT)
1589-MP18851-A4BGLU-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP18851-A4BGLU-P
Description
DGTL ISO 2.5KV 2CH GT DVR 13LGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-LGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
500mA, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
13-VFLGA
Supplier Device Package
13-LGA (5x5)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.58000£2.58
10£1.93900£19.39
25£1.77840£44.46
100£1.60180£160.18
250£1.51760£379.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.46688£733.44
1,000£1.42515£1,425.15
1,500£1.40425£2,106.38
2,500£1.38108£3,452.70
3,500£1.36754£4,786.39
5,000£1.35452£6,772.60
Manufacturers Standard Package
Unit Price without VAT:£2.58000
Unit Price with VAT:£3.09600