New Product
4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18851-4EGSE-Z

DigiKey Part Number
1589-MP18851-4EGSE-ZTR-ND - Tape & Reel (TR)
1589-MP18851-4EGSE-ZCT-ND - Cut Tape (CT)
1589-MP18851-4EGSE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP18851-4EGSE-Z
Description
ISOLATED, DUAL-INPUT CONTROL, IN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
500mA, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.10000£2.10
10£1.56600£15.66
25£1.43240£35.81
100£1.28560£128.56
250£1.21568£303.92
500£1.19006£595.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.10211£2,755.27
5,000£1.08002£5,400.10
Manufacturers Standard Package
Unit Price without VAT:£2.10000
Unit Price with VAT:£2.52000