New Product
4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18831-A4CGLU-Z

DigiKey Part Number
1589-MP18831-A4CGLU-ZTR-ND - Tape & Reel (TR)
1589-MP18831-A4CGLU-ZCT-ND - Cut Tape (CT)
1589-MP18831-A4CGLU-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP18831-A4CGLU-Z
Description
ISOLATED, DUAL-INPUT CONTROL, HI
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-LGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Pulse Width Distortion (Max)
6ns
Rise / Fall Time (Typ)
10ns, 10ns
Current - Output High, Low
4A, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
13-VFLGA
Supplier Device Package
13-LGA (5x5)
Approval Agency
CQC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.31000£2.31
10£1.73200£17.32
25£1.58680£39.67
100£1.42650£142.65
250£1.35012£337.53
500£1.32738£663.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.20214£6,010.70
Manufacturers Standard Package
Unit Price without VAT:£2.31000
Unit Price with VAT:£2.77200