4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18831-A4BGLU-P

DigiKey Part Number
1589-MP18831-A4BGLU-PTR-ND - Tape & Reel (TR)
1589-MP18831-A4BGLU-PCT-ND - Cut Tape (CT)
1589-MP18831-A4BGLU-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP18831-A4BGLU-P
Description
DGTL ISO 2.5KV 2CH GT DVR 13LGA
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-LGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Pulse Width Distortion (Max)
6ns
Rise / Fall Time (Typ)
10ns, 10ns
Current - Output High, Low
4A, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
13-VFLGA
Supplier Device Package
13-LGA (5x5)
Approval Agency
CQC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.51000£2.51
10£1.88200£18.82
25£1.72640£43.16
100£1.55510£155.51
250£1.50880£377.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£2.51000
Unit Price with VAT:£3.01200