New Product
4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18831-4CGY-Z

DigiKey Part Number
1589-MP18831-4CGY-ZTR-ND - Tape & Reel (TR)
1589-MP18831-4CGY-ZCT-ND - Cut Tape (CT)
1589-MP18831-4CGY-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP18831-4CGY-Z
Description
ISOLATED, DUAL-INPUT CONTROL, HI
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Pulse Width Distortion (Max)
6ns
Rise / Fall Time (Typ)
10ns, 10ns
Current - Output High, Low
4A, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.88000£2.88
10£2.17100£21.71
25£1.99400£49.85
100£1.79940£179.94
250£1.70668£426.67
500£1.69354£846.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.60475£1,604.75
2,000£1.56689£3,133.78
3,000£1.54792£4,643.76
Manufacturers Standard Package
Unit Price without VAT:£2.88000
Unit Price with VAT:£3.45600