
MP18831-4CGSE-Z | |
|---|---|
DigiKey Part Number | 1589-MP18831-4CGSE-ZTR-ND - Tape & Reel (TR) 1589-MP18831-4CGSE-ZCT-ND - Cut Tape (CT) 1589-MP18831-4CGSE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP18831-4CGSE-Z |
Description | ISOLATED, DUAL-INPUT CONTROL, HI |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 10 | £1.56600 | £15.66 |
| 25 | £1.43240 | £35.81 |
| 100 | £1.28560 | £128.56 |
| 250 | £1.21568 | £303.92 |
| 500 | £1.19006 | £595.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.10211 | £2,755.27 |
| 5,000 | £1.08002 | £5,400.10 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |

