
MP18024HN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP18024HN-LF-PTR-ND - Tape & Reel (TR) 1589-MP18024HN-LF-PCT-ND - Cut Tape (CT) 1589-MP18024HN-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP18024HN-LF-P |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 16V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 15ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.14000 | £2.14 |
| 10 | £1.59400 | £15.94 |
| 25 | £1.45800 | £36.45 |
| 100 | £1.30910 | £130.91 |
| 250 | £1.23812 | £309.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.19528 | £597.64 |
| 1,000 | £1.16002 | £1,160.02 |
| 1,500 | £1.14237 | £1,713.56 |
| 2,500 | £1.12281 | £2,807.03 |
| 3,500 | £1.11138 | £3,889.83 |
| 5,000 | £1.10039 | £5,501.95 |
| Unit Price without VAT: | £2.14000 |
|---|---|
| Unit Price with VAT: | £2.56800 |

