Direct

MP18021HN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1543-2-ND - Tape & Reel (TR) 1589-1543-1-ND - Cut Tape (CT) 1589-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP18021HN-LF-Z |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 16V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £1.00100 | £10.01 |
| 25 | £0.91040 | £22.76 |
| 100 | £0.81060 | £81.06 |
| 250 | £0.76320 | £190.80 |
| 500 | £0.73456 | £367.28 |
| 1,000 | £0.73234 | £732.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.68612 | £1,715.30 |
| 5,000 | £0.67113 | £3,355.65 |
| 7,500 | £0.66363 | £4,977.23 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |


