Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP173AGS-Z

DigiKey Part Number
1589-MP173AGS-ZTR-ND - Tape & Reel (TR)
1589-MP173AGS-ZCT-ND - Cut Tape (CT)
1589-MP173AGS-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP173AGS-Z
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MP173AGS-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
5.5V ~ 5.7V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
4 W
Fault Protection
Open Loop, Over Load, Over Temperature, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,583
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.78300£7.83
25£0.71000£17.75
100£0.62950£62.95
250£0.59116£147.79
500£0.56804£284.02
1,000£0.56070£560.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.52890£1,322.25
5,000£0.51679£2,583.95
7,500£0.51073£3,830.47
12,500£0.50400£6,300.00
Manufacturers Standard Package
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600