Direct

MP1720DQ-216-LF-P | |
|---|---|
DigiKey Part Number | MP1720DQ-216-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1720DQ-216-LF-P |
Description | IC AMP CLASS D MONO 2.78W 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP1720DQ-216-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.78W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-QFN (3x3) | |
Package / Case | 10-VFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.54572 | £272.86 |
| 1,000 | £0.52731 | £527.31 |
| 1,500 | £0.51809 | £777.14 |
| 2,500 | £0.50787 | £1,269.68 |
| 3,500 | £0.50190 | £1,756.65 |
| 5,000 | £0.49615 | £2,480.75 |
| Unit Price without VAT: | £0.54572 |
|---|---|
| Unit Price with VAT: | £0.65486 |


