
MP1653NGTF-Z | |
|---|---|
DigiKey Part Number | 1589-MP1653NGTF-ZTR-ND - Tape & Reel (TR) 1589-MP1653NGTF-ZCT-ND - Cut Tape (CT) 1589-MP1653NGTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1653NGTF-Z |
Description | 16V, 3A, 1.1MHZ, HIGH-EFFICIENCY |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.14700 | £1.47 |
| 25 | £0.13000 | £3.25 |
| 100 | £0.11160 | £11.16 |
| 250 | £0.10284 | £25.71 |
| 500 | £0.09758 | £48.79 |
| 1,000 | £0.09322 | £93.22 |
| 2,500 | £0.08863 | £221.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08586 | £429.30 |
| 10,000 | £0.08358 | £835.80 |
| 15,000 | £0.08244 | £1,236.60 |
| 25,000 | £0.08118 | £2,029.50 |
| 35,000 | £0.08044 | £2,815.40 |
| 50,000 | £0.07973 | £3,986.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

