
MP1653NGTF-P | |
|---|---|
DigiKey Part Number | 1589-MP1653NGTF-PTR-ND - Tape & Reel (TR) 1589-MP1653NGTF-PCT-ND - Cut Tape (CT) 1589-MP1653NGTF-PDKR-ND |
Manufacturer | |
Manufacturer Product Number | MP1653NGTF-P |
Description | 16V, 3A, 1.1MHZ, HIGH-EFFICIENCY |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.38100 | £3.81 |
| 25 | £0.34240 | £8.56 |
| 100 | £0.29960 | £29.96 |
| 250 | £0.27924 | £69.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26696 | £133.48 |
| 1,000 | £0.25684 | £256.84 |
| 1,500 | £0.25178 | £377.67 |
| 2,500 | £0.24617 | £615.42 |
| 3,500 | £0.24289 | £850.12 |
| 5,000 | £0.23974 | £1,198.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.38100 | £3.81 |
| 25 | £0.34240 | £8.56 |
| 100 | £0.29960 | £29.96 |
| 250 | £0.27924 | £69.81 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

