
MP1652NGTF-Z | |
|---|---|
DigiKey Part Number | 1589-MP1652NGTF-ZTR-ND - Tape & Reel (TR) 1589-MP1652NGTF-ZCT-ND - Cut Tape (CT) 1589-MP1652NGTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1652NGTF-Z |
Description | 16V, 2A, 1.1MHZ, HIGH-EFFICIENCY |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13000 | £1.30 |
| 25 | £0.11520 | £2.88 |
| 100 | £0.09860 | £9.86 |
| 250 | £0.09072 | £22.68 |
| 500 | £0.08596 | £42.98 |
| 1,000 | £0.08205 | £82.05 |
| 2,500 | £0.07792 | £194.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07543 | £377.15 |
| 10,000 | £0.07339 | £733.90 |
| 15,000 | £0.07236 | £1,085.40 |
| 25,000 | £0.07122 | £1,780.50 |
| 35,000 | £0.07056 | £2,469.60 |
| 50,000 | £0.06992 | £3,496.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

