Direct

MP161AGS-5-Z | |
|---|---|
DigiKey Part Number | MP161AGS-5-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP161AGS-5-Z |
Description | IC REG CONV INDUST 2OUT 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Converter, Industrial and Automotive Sensors Voltage Regulator IC 2 Output 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Industrial and Automotive Sensors | |
Voltage - Input | Up to 30V | |
Number of Outputs | 2 | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.03994 | £2,599.85 |
| 5,000 | £1.01888 | £5,094.40 |
| Unit Price without VAT: | £1.03994 |
|---|---|
| Unit Price with VAT: | £1.24793 |


