
MP1580HS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP1580HS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1580HS-LF-P |
Description | IC REG BUCK ADJ 2A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21V | |
Current - Output | ||
Frequency - Switching | 380kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.39098 | £695.49 |
| 1,000 | £1.35104 | £1,351.04 |
| 1,500 | £1.33104 | £1,996.56 |
| 2,500 | £1.30886 | £3,272.15 |
| 3,500 | £1.29591 | £4,535.68 |
| 5,000 | £1.28345 | £6,417.25 |
| Unit Price without VAT: | £1.39098 |
|---|---|
| Unit Price with VAT: | £1.66918 |

