MP156GJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £0.51503
Datasheet
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP156GJ-P

DigiKey Part Number
MP156GJ-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP156GJ-P
Description
IC OFFLIN CONV MULT TOP TSOT23-5
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
500V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
5.3V ~ 5.6V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
4 W
Fault Protection
Open Loop, Over Load, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.72350£361.75
1,000£0.70024£700.24
1,500£0.68858£1,032.87
2,500£0.67567£1,689.17
3,500£0.66813£2,338.45
5,000£0.66086£3,304.30
Manufacturers Standard Package
Unit Price without VAT:£0.72350
Unit Price with VAT:£0.86820