- Converter, TFT LCD Voltage Regulator IC 3 Output 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1530DQ-LF-Z

DigiKey Part Number
1589-1530-2-ND - Tape & Reel (TR)
1589-1530-1-ND - Cut Tape (CT)
1589-1530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1530DQ-LF-Z
Description
IC REG CONV TFT LCD 3OUT 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 3 Output 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, TFT LCD
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
3
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,838
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.35000£2.35
10£1.76000£17.60
25£1.61200£40.30
100£1.44990£144.99
250£1.37252£343.13
500£1.35026£675.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.22248£6,112.40
Manufacturers Standard Package
Unit Price without VAT:£2.35000
Unit Price with VAT:£2.82000