Parametric Equivalent

MP1528DQ-LF-P | |
|---|---|
DigiKey Part Number | MP1528DQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1528DQ-LF-P |
Description | IC LED DRVR RGLTR PWM 950MA 6QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 950mA (Switch) 6-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 36V | |
Current - Output / Channel | 950mA (Switch) | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.08616 | £543.08 |
| 1,000 | £1.05359 | £1,053.59 |
| 1,500 | £1.03728 | £1,555.92 |
| 2,500 | £1.01921 | £2,548.03 |
| 3,500 | £1.00865 | £3,530.28 |
| 5,000 | £0.99849 | £4,992.45 |
| Unit Price without VAT: | £1.08616 |
|---|---|
| Unit Price with VAT: | £1.30339 |


