MP1527DR-LF-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 5,512
Unit Price: £2.84000
Datasheet
Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1527DR-LF-Z

DigiKey Part Number
MP1527DR-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1527DR-LF-Z
Description
IC REG BOOST ADJ 2A 16QFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V
Current - Output
Frequency - Switching
1.3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types