Similar

MP1527DR-LF-P | |
|---|---|
DigiKey Part Number | 1589-1037-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1527DR-LF-P |
Description | IC REG BOOST ADJ 2A 16QFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |


