
MP150GJ-P | |
|---|---|
DigiKey Part Number | 1589-1032-2-ND - Tape & Reel (TR) 1589-1032-1-ND - Cut Tape (CT) 1589-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP150GJ-P |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 500V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.3V ~ 5.6V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 2 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.88600 | £8.86 |
| 25 | £0.80400 | £20.10 |
| 100 | £0.71430 | £71.43 |
| 250 | £0.67168 | £167.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.64594 | £322.97 |
| 1,000 | £0.62474 | £624.74 |
| 1,500 | £0.61414 | £921.21 |
| 2,500 | £0.60238 | £1,505.95 |
| 3,500 | £0.59551 | £2,084.28 |
| 5,000 | £0.58891 | £2,944.55 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |


