
MP1470GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1839-2-ND - Tape & Reel (TR) 1589-1839-1-ND - Cut Tape (CT) 1589-1839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1470GJ-Z |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP1470GJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.4V | |
Current - Output | ||
Frequency - Switching | 490kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.78300 | £7.83 |
| 25 | £0.71000 | £17.75 |
| 100 | £0.62950 | £62.95 |
| 250 | £0.59116 | £147.79 |
| 500 | £0.56804 | £284.02 |
| 1,000 | £0.56070 | £560.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.52549 | £1,576.47 |
| 6,000 | £0.51398 | £3,083.88 |
| 9,000 | £0.50821 | £4,573.89 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |






