
MP111DS-LF | |
|---|---|
DigiKey Part Number | MP111DS-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP111DS-LF |
Description | IC STORAGE CAP CTRL IC 8-SOIC |
Customer Reference | |
Detailed Description | Storage Capacitor Control IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Storage Capacitor Control IC | |
Applications | Cable/DSL/PON Modems | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

