MP111DS-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 4,999
Unit Price: £1.44000
Datasheet
Dying Gasp Storage and Release Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP111DS-LF-P

DigiKey Part Number
1589-MP111DS-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP111DS-LF-P
Description
IC DYING GASP STOR/REL CTL 8SOIC
Customer Reference
Detailed Description
Dying Gasp Storage and Release Controller 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Dying Gasp Storage and Release Controller
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.94382£471.91
1,000£0.91482£914.82
1,500£0.90030£1,350.45
2,500£0.88421£2,210.53
3,500£0.87480£3,061.80
5,000£0.86576£4,328.80
Manufacturers Standard Package
Unit Price without VAT:£0.94382
Unit Price with VAT:£1.13258