
MP103GN-Z | |
|---|---|
DigiKey Part Number | 1589-MP103GN-ZTR-ND - Tape & Reel (TR) 1589-MP103GN-ZCT-ND - Cut Tape (CT) 1589-MP103GN-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP103GN-Z |
Description | IC OFFLINE SW INDUCTORLS 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Inductorless Topology 8-SOICE |
Datasheet | Datasheet |
EDA/CAD Models | MP103GN-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | - | |
Voltage - Breakdown | 700V | |
Topology | Inductorless | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.61700 | £6.17 |
| 25 | £0.55760 | £13.94 |
| 100 | £0.49260 | £49.26 |
| 250 | £0.46156 | £115.39 |
| 500 | £0.44286 | £221.43 |
| 1,000 | £0.42746 | £427.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.41120 | £1,028.00 |
| 5,000 | £0.40140 | £2,007.00 |
| 7,500 | £0.39649 | £2,973.68 |
| 12,500 | £0.39105 | £4,888.12 |
| 17,500 | £0.38787 | £6,787.72 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

