Direct

MP100GN-P | |
|---|---|
DigiKey Part Number | 1589-MP100GN-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP100GN-P |
Description | NRFND:FOR NEW DESIGNS,RECOMMEND |
Customer Reference | |
Detailed Description | Converter Offline Inductorless Topology 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Inductorless | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 305V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.69168 | £345.84 |
| 1,000 | £0.66939 | £669.39 |
| 1,500 | £0.65822 | £987.33 |
| 2,500 | £0.64583 | £1,614.58 |
| 3,500 | £0.63860 | £2,235.10 |
| 5,000 | £0.63164 | £3,158.20 |
| Unit Price without VAT: | £0.69168 |
|---|---|
| Unit Price with VAT: | £0.83002 |


