Parametric Equivalent

MP020A-5GS | |
|---|---|
DigiKey Part Number | MP020A-5GS-ND |
Manufacturer | |
Manufacturer Product Number | MP020A-5GS |
Description | OFFLINE PRIMARY-SIDE REGULATOR W |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz 8-SOIC-7A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17.3 V | |
Voltage - Supply (Vcc/Vdd) | 6.6V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 120kHz | |
Power (Watts) | 8 W | |
Fault Protection | Current Limiting, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7A | |
Mounting Type | Surface Mount | |
Base Product Number |


