
MP020A-5GS-P | |
|---|---|
DigiKey Part Number | 1589-MP020A-5GS-PTR-ND - Tape & Reel (TR) 1589-MP020A-5GS-PCT-ND - Cut Tape (CT) 1589-MP020A-5GS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP020A-5GS-P |
Description | OFFLINE PRIMARY-SIDE REGULATOR W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC-7A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17.3 V | |
Voltage - Supply (Vcc/Vdd) | 6.6V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Open Circuit, Over Temperature, Over Voltage, UVLO | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7A | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.85600 | £8.56 |
| 25 | £0.77720 | £19.43 |
| 100 | £0.69020 | £69.02 |
| 250 | £0.64868 | £162.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.62370 | £311.85 |
| 1,000 | £0.60314 | £603.14 |
| 1,500 | £0.59283 | £889.25 |
| 2,500 | £0.58141 | £1,453.52 |
| 3,500 | £0.57474 | £2,011.59 |
| 5,000 | £0.56832 | £2,841.60 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

