
MMS760400-48-C2-1 | |
|---|---|
DigiKey Part Number | 1589-MMS760400-48-C2-1-ND |
Manufacturer | EZmotion |
Manufacturer Product Number | MMS760400-48-C2-1 |
Description | SMART MOTOR SOLUTION |
Customer Reference | |
Detailed Description | Synchronous DC Motor Servomotor 3000 RPM 400W 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EZmotion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Synchronous | |
Voltage - Rated | 48VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 179.8 / 1270 | |
Power - Rated | 400W | |
Encoder Type | - | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
Diameter - Shaft | 0.551" (14.00mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 2.756" (70.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 539.5 / 3810 | |
Operating Temperature | 0°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £243.37000 | £243.37 |
| 5 | £223.66200 | £1,118.31 |
| 10 | £217.35800 | £2,173.58 |
| Unit Price without VAT: | £243.37000 |
|---|---|
| Unit Price with VAT: | £292.04400 |


