Synchronous DC Motor Servomotor 3000 RPM 200W 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS760200-48-C2-1

DigiKey Part Number
1589-MMS760200-48-C2-1-ND
Manufacturer
EZmotion
Manufacturer Product Number
MMS760200-48-C2-1
Description
SMART MOTOR SOLUTION
Customer Reference
Detailed Description
Synchronous DC Motor Servomotor 3000 RPM 200W 48VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EZmotion
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Servomotor
Motor Type
Synchronous
Voltage - Rated
48VDC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
90.63 / 640
Power - Rated
200W
Encoder Type
-
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Diameter - Shaft
0.551" (14.00mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.756" (70.00mm)
Termination Style
Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
271.9 / 1920
Operating Temperature
0°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£229.04000£229.04
5£210.49400£1,052.47
10£203.33500£2,033.35
Manufacturers Standard Package
Unit Price without VAT:£229.04000
Unit Price with VAT:£274.84800