



MMS757141-36-R1-1 | |
|---|---|
DigiKey Part Number | 1589-MMS757141-36-R1-1-ND |
Manufacturer | EZmotion |
Manufacturer Product Number | MMS757141-36-R1-1 |
Description | SMART MOTOR SOLUTION |
Customer Reference | |
Detailed Description | DC Motor Standard 3000 RPM 141W 36VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EZmotion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 36VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 63.73 / 450 | |
Power - Rated | 141W | |
Encoder Type | - | |
Size / Dimension | Square - 2.244" x 2.244" (57.00mm x 57.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 191.2 / 1350 | |
Operating Temperature | 0°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £174.45000 | £174.45 |
| 5 | £160.32200 | £801.61 |
| 10 | £154.59500 | £1,545.95 |
| 25 | £150.74840 | £3,768.71 |
| Unit Price without VAT: | £174.45000 |
|---|---|
| Unit Price with VAT: | £209.34000 |

