DC Motor Standard 3000 RPM 94W 36VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS757094-36-S1-1

DigiKey Part Number
1589-MMS757094-36-S1-1-ND
Manufacturer
EZmotion
Manufacturer Product Number
MMS757094-36-S1-1
Description
SMART MOTOR SOLUTION
Customer Reference
Detailed Description
DC Motor Standard 3000 RPM 94W 36VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EZmotion
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Standard
Voltage - Rated
36VDC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
42.49 / 300
Power - Rated
94W
Encoder Type
-
Size / Dimension
Square - 2.244" x 2.244" (57.00mm x 57.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
113 / 800
Operating Temperature
0°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£163.34000£163.34
5£150.11200£750.56
10£144.75000£1,447.50
25£140.23120£3,505.78
Manufacturers Standard Package
Unit Price without VAT:£163.34000
Unit Price with VAT:£196.00800