



MMS742077-24-S1-1 | |
|---|---|
DigiKey Part Number | 1589-MMS742077-24-S1-1-ND |
Manufacturer | EZmotion |
Manufacturer Product Number | MMS742077-24-S1-1 |
Description | SMART MOTOR SOLUTION |
Customer Reference | |
Detailed Description | DC Motor Standard 4000 RPM 77W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EZmotion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 26.2 / 185 | |
Power - Rated | 77W | |
Encoder Type | - | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 78.6 / 555 | |
Operating Temperature | 0°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £159.62000 | £159.62 |
| 5 | £146.69400 | £733.47 |
| 10 | £141.45400 | £1,414.54 |
| 25 | £136.72520 | £3,418.13 |
| Unit Price without VAT: | £159.62000 |
|---|---|
| Unit Price with VAT: | £191.54400 |

