
MMS742038-24-S1-1 | |
|---|---|
DigiKey Part Number | 1589-MMS742038-24-S1-1-ND |
Manufacturer | EZmotion |
Manufacturer Product Number | MMS742038-24-S1-1 |
Description | SMART MOTOR SOLUTION |
Customer Reference | |
Detailed Description | DC Motor Standard 3000 RPM 38W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EZmotion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 24VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 16.99 / 120 | |
Power - Rated | 38W | |
Encoder Type | - | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 50.98 / 360 | |
Operating Temperature | 0°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £133.33000 | £133.33 |
| 5 | £122.53000 | £612.65 |
| 10 | £118.15300 | £1,181.53 |
| 25 | £112.60600 | £2,815.15 |
| 50 | £112.18500 | £5,609.25 |
| Unit Price without VAT: | £133.33000 |
|---|---|
| Unit Price with VAT: | £159.99600 |

