Image for MMS740100-24-R2-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS740100-24-R2-1

DigiKey Part Number
1589-MMS740100-24-R2-1-ND
Manufacturer
EZmotion
Manufacturer Product Number
MMS740100-24-R2-1
Description
SMART MOTOR SOLUTION
Customer Reference
Detailed Description
Synchronous DC Motor Servomotor 3000 RPM 100W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EZmotion
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Servomotor
Motor Type
Synchronous
Voltage - Rated
24VDC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
45 / 320
Power - Rated
100W
Encoder Type
-
Size / Dimension
Square - 1.575" x 1.575" (40.00mm x 40.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
1.000" (25.40mm)
Mounting Hole Spacing
1.811" (46.00mm)
Termination Style
Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
135.9 / 960
Operating Temperature
0°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£204.48000£204.48
5£187.91400£939.57
10£181.20300£1,812.03
25£179.49600£4,487.40
Manufacturers Standard Package
Unit Price without VAT:£204.48000
Unit Price with VAT:£245.37600