
MMS740100-24-C2-1 | |
|---|---|
DigiKey Part Number | 1589-MMS740100-24-C2-1-ND |
Manufacturer | EZmotion |
Manufacturer Product Number | MMS740100-24-C2-1 |
Description | SMART MOTOR SOLUTION |
Customer Reference | |
Detailed Description | Synchronous DC Motor Servomotor 3000 RPM 100W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EZmotion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Synchronous | |
Voltage - Rated | 24VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 45 / 320 | |
Power - Rated | 100W | |
Encoder Type | - | |
Size / Dimension | Square - 1.575" x 1.575" (40.00mm x 40.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 1.000" (25.40mm) | |
Mounting Hole Spacing | 1.811" (46.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 135.9 / 960 | |
Operating Temperature | 0°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £211.73000 | £211.73 |
| 5 | £194.58200 | £972.91 |
| 10 | £187.63200 | £1,876.32 |
| 25 | £186.50760 | £4,662.69 |
| Unit Price without VAT: | £211.73000 |
|---|---|
| Unit Price with VAT: | £254.07600 |

