



MMP760400-75-E2-1 | |
|---|---|
DigiKey Part Number | 1589-MMP760400-75-E2-1-ND |
Manufacturer | EZmotion |
Manufacturer Product Number | MMP760400-75-E2-1 |
Description | MOTOR DRIVER MODULE |
Customer Reference | |
Detailed Description | Servo DC 12 ~ 75VDC Supply 10A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EZmotion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board | |
Motor Type | Servo | |
Control / Drive Type | Servo DC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 10A | |
Wattage - Load | 400 W | |
Voltage - Supply | 12 ~ 75VDC | |
Interface | EtherCAT | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £236.19000 | £236.19 |
| Unit Price without VAT: | £236.19000 |
|---|---|
| Unit Price with VAT: | £283.42800 |

