Servo DC 18 ~ 70VDC Supply 3.2A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Servo DC 18 ~ 70VDC Supply 3.2A Load
MMP757094-70-R1-1
MMP757094-70-R1-1
MMP757094-70-R1-1

MMP757094-70-R1-1

DigiKey Part Number
1589-MMP757094-70-R1-1-ND
Manufacturer
EZmotion
Manufacturer Product Number
MMP757094-70-R1-1
Description
MOTOR DRIVER MODULE
Customer Reference
Detailed Description
Servo DC 18 ~ 70VDC Supply 3.2A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EZmotion
Series
-
Packaging
Box
Part Status
Active
Type
Board
Motor Type
Servo
Control / Drive Type
Servo DC
Number of Motors
1
Voltage - Load
-
Current - Output
3.2A
Wattage - Load
94 W
Voltage - Supply
18 ~ 70VDC
Interface
RS-485, Step / Direction
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 70°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£38.17000£38.17
Manufacturers Standard Package
Unit Price without VAT:£38.17000
Unit Price with VAT:£45.80400