Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MCS1823GQTE-505BRN-P | |
|---|---|
DigiKey Part Number | 1589-MCS1823GQTE-505BRN-PTR-ND - Tape & Reel (TR) 1589-MCS1823GQTE-505BRN-PCT-ND - Cut Tape (CT) 1589-MCS1823GQTE-505BRN-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1823GQTE-505BRN-P |
Description | CURRENT SENSOR HE 5A 12-TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.95000 | £1.95 |
| 5 | £1.73600 | £8.68 |
| 10 | £1.65800 | £16.58 |
| 25 | £1.56280 | £39.07 |
| 50 | £1.49780 | £74.89 |
| 100 | £1.43850 | £143.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.31924 | £659.62 |
| 1,000 | £1.27482 | £1,274.82 |
| 1,500 | £1.25058 | £1,875.87 |
| 2,500 | £1.22174 | £3,054.35 |
| 3,500 | £1.20371 | £4,212.99 |
| 5,000 | £1.18541 | £5,927.05 |
| Unit Price without VAT: | £1.95000 |
|---|---|
| Unit Price with VAT: | £2.34000 |


