Current Sensor 50A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 50A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
MCS1823GQTE-320UAL-Z

MCS1823GQTE-350BRN-P

DigiKey Part Number
1589-MCS1823GQTE-350BRN-PTR-ND - Tape & Reel (TR)
1589-MCS1823GQTE-350BRN-PCT-ND - Cut Tape (CT)
1589-MCS1823GQTE-350BRN-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1823GQTE-350BRN-P
Description
CURRENT SENSOR HE 50A 12-TQFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
26.4mV/A
Frequency
120kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Polarization
Bidirectional
Mounting Type
Package / Case
12-PowerWFQFN
Supplier Device Package
12-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.95000£1.95
5£1.73600£8.68
10£1.65800£16.58
25£1.56280£39.07
50£1.49780£74.89
100£1.43850£143.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.31924£659.62
1,000£1.27482£1,274.82
1,500£1.25058£1,875.87
2,500£1.22174£3,054.35
3,500£1.20371£4,212.99
5,000£1.18541£5,927.05
Manufacturers Standard Package
Unit Price without VAT:£1.95000
Unit Price with VAT:£2.34000