Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1806GS-5-50-Z

DigiKey Part Number
1589-MCS1806GS-5-50-ZTR-ND - Tape & Reel (TR)
1589-MCS1806GS-5-50-ZCT-ND - Cut Tape (CT)
1589-MCS1806GS-5-50-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1806GS-5-50-Z
Description
CURRENT SEN HE/DIFF 50A 8-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
100kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C (TJ)
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,700
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.34000£2.34
5£2.08600£10.43
10£1.99400£19.94
25£1.88280£47.07
50£1.80700£90.35
100£1.73730£173.73
500£1.59730£798.65
1,000£1.54517£1,545.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.55698£3,892.45
Manufacturers Standard Package
Unit Price without VAT:£2.34000
Unit Price with VAT:£2.80800