Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1806GS-5-30-P

DigiKey Part Number
1589-MCS1806GS-5-30-PTR-ND - Tape & Reel (TR)
1589-MCS1806GS-5-30-PCT-ND - Cut Tape (CT)
1589-MCS1806GS-5-30-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1806GS-5-30-P
Description
CURRENT SEN HE/DIFF 30A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
66mV/A
Frequency
100kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C (TJ)
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.57000£2.57
5£2.29400£11.47
10£2.19100£21.91
25£2.07000£51.75
50£1.98780£99.39
100£1.91210£191.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.75990£879.95
1,000£1.70322£1,703.22
1,500£1.67227£2,508.40
2,500£1.63542£4,088.55
3,500£1.61240£5,643.40
Manufacturers Standard Package
Unit Price without VAT:£2.57000
Unit Price with VAT:£3.08400