
MCS1806GS-5-30-P | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-5-30-PTR-ND - Tape & Reel (TR) 1589-MCS1806GS-5-30-PCT-ND - Cut Tape (CT) 1589-MCS1806GS-5-30-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-5-30-P |
Description | CURRENT SEN HE/DIFF 30A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.69000 | £2.69 |
| 5 | £2.40600 | £12.03 |
| 10 | £2.30100 | £23.01 |
| 25 | £2.17360 | £54.34 |
| 50 | £2.08700 | £104.35 |
| 100 | £2.00770 | £200.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.84788 | £923.94 |
| 1,000 | £1.78838 | £1,788.38 |
| 1,500 | £1.75587 | £2,633.80 |
| 2,500 | £1.71719 | £4,292.98 |
| 3,500 | £1.69302 | £5,925.57 |
| Unit Price without VAT: | £2.69000 |
|---|---|
| Unit Price with VAT: | £3.22800 |

