
MCS1806GS-5-10-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-5-10-ZTR-ND - Tape & Reel (TR) 1589-MCS1806GS-5-10-ZCT-ND - Cut Tape (CT) 1589-MCS1806GS-5-10-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-5-10-Z |
Description | CURRENT SEN HE/DIFF 10A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.45000 | £2.45 |
| 5 | £2.19200 | £10.96 |
| 10 | £2.09400 | £20.94 |
| 25 | £1.97680 | £49.42 |
| 50 | £1.89720 | £94.86 |
| 100 | £1.82410 | £182.41 |
| 500 | £1.67716 | £838.58 |
| 1,000 | £1.62243 | £1,622.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.55698 | £3,892.45 |
| Unit Price without VAT: | £2.45000 |
|---|---|
| Unit Price with VAT: | £2.94000 |


