
MCS1806GS-5-10-P | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-5-10-PTR-ND - Tape & Reel (TR) 1589-MCS1806GS-5-10-PCT-ND - Cut Tape (CT) 1589-MCS1806GS-5-10-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-5-10-P |
Description | CURRENT SEN HE/DIFF 10A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.57000 | £2.57 |
| 5 | £2.29400 | £11.47 |
| 10 | £2.19100 | £21.91 |
| 25 | £2.07000 | £51.75 |
| 50 | £1.98780 | £99.39 |
| 100 | £1.91210 | £191.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.75990 | £879.95 |
| 1,000 | £1.70322 | £1,703.22 |
| 1,500 | £1.67227 | £2,508.40 |
| 2,500 | £1.63542 | £4,088.55 |
| 3,500 | £1.61240 | £5,643.40 |
| Unit Price without VAT: | £2.57000 |
|---|---|
| Unit Price with VAT: | £3.08400 |

