Parametric Equivalent

MCS1806GS-3-20-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-3-20-ZTR-ND - Tape & Reel (TR) 1589-MCS1806GS-3-20-ZCT-ND - Cut Tape (CT) 1589-MCS1806GS-3-20-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-3-20-Z |
Description | CURRENT SEN HE/DIFF 20A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.34000 | £2.34 |
| 5 | £2.08600 | £10.43 |
| 10 | £1.99400 | £19.94 |
| 25 | £1.88280 | £47.07 |
| 50 | £1.80700 | £90.35 |
| 100 | £1.73730 | £173.73 |
| 500 | £1.59730 | £798.65 |
| 1,000 | £1.54517 | £1,545.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.55698 | £3,892.45 |
| Unit Price without VAT: | £2.34000 |
|---|---|
| Unit Price with VAT: | £2.80800 |


