
MCS1805GS-550-U-P | |
|---|---|
DigiKey Part Number | 1589-MCS1805GS-550-U-PTR-ND - Tape & Reel (TR) 1589-MCS1805GS-550-U-PCT-ND - Cut Tape (CT) 1589-MCS1805GS-550-U-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1805GS-550-U-P |
Description | CURRENT SENSOR HE 50A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1805GS-550-U-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 80mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.51000 | £2.51 |
| 5 | £2.23400 | £11.17 |
| 10 | £2.13500 | £21.35 |
| 25 | £2.01640 | £50.41 |
| 50 | £1.93520 | £96.76 |
| 100 | £1.86100 | £186.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.71140 | £855.70 |
| 1,000 | £1.65572 | £1,655.72 |
| 1,500 | £1.62530 | £2,437.95 |
| 2,500 | £1.58910 | £3,972.75 |
| 3,500 | £1.56648 | £5,482.68 |
| Unit Price without VAT: | £2.51000 |
|---|---|
| Unit Price with VAT: | £3.01200 |

