MCS1805GS-330-B-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1
Unit Price: £2.51000
Datasheet
Current Sensor ±30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1805GS-330-B-Z

DigiKey Part Number
1589-MCS1805GS-330-B-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS1805GS-330-B-Z
Description
CURRENT SENSOR HE 30A 8-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Sensor ±30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1805GS-330-B-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
44mV/A
Frequency
DC ~ 120kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.42802£3,570.05
Manufacturers Standard Package
Unit Price without VAT:£1.42802
Unit Price with VAT:£1.71362