
MBM16S-P100-B | |
|---|---|
DigiKey Part Number | 1589-MBM16S-P100-B-ND |
Manufacturer | |
Manufacturer Product Number | MBM16S-P100-B |
Description | EVAL BOARD FOR MP2797, MPF42791 |
Customer Reference | |
Detailed Description | MP2797, MPF42791 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MP2797, MPF42791 | |
Primary Attributes | 2 ~ 16 Cells | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |

